text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD111JO3F

CD15 Series 500 V 110 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FD111JO3F - Technical Attributes
Attributes Table
Capacitance: 110pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$375.00
USD
Quantity
Web Price
100
$1.28
300
$1.25
400
$1.24
1,000
$1.21
1,500+
$1.19
Product Variant Information section