text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD131FO3

CD15 Series 500 v 130 pf 1% LS=5.9mm 11.7x9.4x4.6mm Dipped Radial Mica Film

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FD131FO3 - Technical Attributes
Attributes Table
Capacitance: 130pF
Rated Voltage: 500V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.9mm
Dimension: L  11.7mm x H  9.4mm x T  4.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$442.00
USD
Quantity
Web Price
100
$2.25
200
$2.21
300
$2.19
500
$2.16
1,000+
$2.10
Product Variant Information section