text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD181J03

CD15 Series 500 V 180 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 180pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.7mm x H  9.4mm x T  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$176.00
USD
Quantity
Web Price
100+
$0.88
Product Variant Information section