text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD181JO3

CD15 Series 500 V 180 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FD181JO3 - Technical Attributes
Attributes Table
Capacitance: 180pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.7mm x H  9.4mm x T  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
324
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$1,092.00
USD
Quantity
Web Price
100
$1.62
200
$1.59
400
$1.57
500
$1.56
1,500+
$1.51
Product Variant Information section