
Manufacturer Part #
CD15FD201JO3F
CD15 Series 500 V 200 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD15FD201JO3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD15FD201JO3F - Technical Attributes
Attributes Table
Capacitance: | 200pF |
Rated Voltage: | 500V |
Tolerance (%): | ±5% |
Lead Spacing: | 5.9mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$1.70
200
$1.67
400
$1.64
500
$1.63
1,500+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole