text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD221JO3F

CD15 Series 500 V 220 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FD221JO3F - Technical Attributes
Attributes Table
Capacitance: 220pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.7mm x H  9.7mm x T  5.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,542
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$346.00
USD
Quantity
Web Price
1
$1.83
30
$1.78
100
$1.73
250
$1.69
750+
$1.61
Product Variant Information section