text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD271FO3F

CD15 Series 500 V 270 pF ±1 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD15FD271FO3F - Technical Attributes
Attributes Table
Capacitance: 270pF
Rated Voltage: 500V
Tolerance (%): ±1%
Lead Spacing: 5.9mm
Dimension: L  11.9mm x H  9.9mm x T  5.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,069
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,240.00
USD
Quantity
Web Price
100
$3.21
200
$3.15
300
$3.12
400
$3.10
500+
$3.02
Product Variant Information section