text.skipToContent text.skipToNavigation

Manufacturer Part #

CD15FD501JO3F

CD15 Series 500 V 500 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 500pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
7,081
Factory Lead Time:
5-10 Days
Total
$279.00
USD
Quantity
Web Price
100
$2.79
200
$2.29
300
$2.25
400+
$2.23
Product Variant Information section