text.skipToContent text.skipToNavigation

Manufacturer Part #

CD19FD102JO3F

CD19 Series 500 V 1000 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Cornell Dubilier Electronics CD19FD102JO3F - Technical Attributes
Attributes Table
Capacitance: 1000pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 8.7mm
Dimension: L  16.5mm x H  13.2mm x T  5.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
14,761
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.80
USD
Quantity
Web Price
1
$2.80
25
$2.69
75
$2.61
150
$2.57
400+
$2.43
Product Variant Information section