
Manufacturer Part #
CD19FD152FO3F
CD19 Series 500 V 1500 pF ±1 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD19FD152FO3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD19FD152FO3F - Technical Attributes
Attributes Table
Capacitance: | 1500pF |
Rated Voltage: | 500V |
Tolerance (%): | ±1% |
Lead Spacing: | 8.7mm |
Dimension: | L 16.8mm x H 13.2mm x T 5.8mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
1
$4.58
15
$4.39
40
$4.27
125
$4.15
300+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole