text.skipToContent text.skipToNavigation

Manufacturer Part #

CD19FD332GO3

CD19 Series 500 V 3300 pF ±2 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics CD19FD332GO3 - Technical Attributes
Attributes Table
Capacitance: 3300pF
Rated Voltage: 500V
Tolerance (%): ±2%
Lead Spacing: 8.7mm
Dimension: L  17.3mm x H  14mm x T  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.52
USD
Quantity
Web Price
1
$5.52
10
$5.45
30
$5.40
75
$5.36
200+
$5.28
Product Variant Information section