text.skipToContent text.skipToNavigation

Manufacturer Part #

CD19FD472JO3

CD19 Series 500 V 4700 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700pF
Rated Voltage: 500V
Tolerance (%): ±5%
Lead Spacing: 8.7mm
Dimension: L  17.8mm x H  14.7mm x T  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
694
Factory Lead Time:
N/A
Total
$894.00
USD
Quantity
Web Price
1
$6.47
5
$6.30
25
$6.14
50
$6.07
150+
$5.96
Product Variant Information section