text.skipToContent text.skipToNavigation

Manufacturer Part #

CD19FD501FO3F

CD19 Series 500 V 500 pF ±1 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 500pF
Rated Voltage: 500V
Tolerance (%): ±1%
Lead Spacing: 8.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$940.00
USD
Quantity
Web Price
1
$3.07
30
$2.64
75
$2.53
200
$2.42
400+
$2.35
Product Variant Information section