text.skipToContent text.skipToNavigation

Manufacturer Part #

CD5CC050D03F

CD5 Series 300 V 5 pF ±0.5 pF Tolerance LS=3mm Radial Mini Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5pF
Rated Voltage: 300V
Tolerance (pF): ±0.5pF
Lead Spacing: 3mm
Dimension: L  6.9mm x H  4.8mm x T  2.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$297.50
USD
Quantity
Web Price
1+
$0.595
Product Variant Information section