text.skipToContent text.skipToNavigation

Manufacturer Part #

CD5CC100JO3F

CD5 Series 300 V 10 pF ±5 % Tolerance LS=3mm Radial Mini Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 300V
Tolerance (%): ±5%
Lead Spacing: 3mm
Dimension: L  6.9mm x H  4.8mm x T  2.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$1,120.00
USD
Quantity
Web Price
1
$2.00
30
$1.76
75
$1.70
200
$1.64
400+
$1.60
Product Variant Information section