text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

CD5FC101JO3F

CD5 Series 300 V 100 pF ±5 % Tolerance LS=3mm Radial Mini Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
Cornell Dubilier Electronics CD5FC101JO3F - Technical Attributes
Attributes Table
Capacitance: 100pF
Rated Voltage: 300V
Tolerance (%): ±5%
Lead Spacing: 3mm
Dimension: L  6.9mm x H  6.1mm x T  4.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.13
USD
Quantity
Web Price
1
$3.13
20
$3.01
50
$2.94
150
$2.86
400+
$2.71
Product Variant Information section