text.skipToContent text.skipToNavigation

Manufacturer Part #

CDV16FF331JO3F

CDV16 Series 1000 V 330 pF ±5 % Tolerance LS=5.9 mm Radial Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Cornell Dubilier Electronics CDV16FF331JO3F - Technical Attributes
Attributes Table
Capacitance: 330pF
Rated Voltage: 1000V
Tolerance (%): ±5%
Lead Spacing: 5.9mm
Dimension: L  11.4mm x H  11.9mm x T  4.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
26,400
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Web Price
1
$1.61
30
$1.57
100
$1.53
250
$1.49
750+
$1.42
Product Variant Information section