text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

CDV19FF202JO3F

CDV19 Series 1000 V 2000 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Cornell Dubilier Electronics CDV19FF202JO3F - Technical Attributes
Attributes Table
Capacitance: 2000pF
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Construction: Epoxy
Lead Spacing: 8.7mm
Dimension: L  17.3mm x H  14.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
1,520
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.26
USD
Quantity
Web Price
1
$4.26
15
$4.08
40
$3.98
125
$3.86
300+
$3.65
Product Variant Information section