text.skipToContent text.skipToNavigation

Manufacturer Part #

CDV19FF331JO3F

Mica Cap - 1000V 330pF 16.5mm x 5.10mm LS=8.7mm Dipped 125'C

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Cornell Dubilier Electronics CDV19FF331JO3F - Technical Attributes
Attributes Table
Capacitance: 330pF
Rated Voltage: 1000V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 8.7mm
Dimension: L  16.5mm x H  13mm x T  5.1mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
6,900
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$137.00
USD
Quantity
Web Price
50
$2.74
150
$2.67
200
$2.65
500
$2.59
750+
$2.53
Product Variant Information section