text.skipToContent text.skipToNavigation

Manufacturer Part #

CMR03E750JOCR

CMR Series 300 V 75 pF ±5 % Tolerance LS=3 mm Radial Dipped Mica Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 75pF
Rated Voltage: 300V
Tolerance (%): ±5%
Lead Spacing: 3mm
Dimension: L  6.9mm x H  5.1mm x T  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.97
USD
Quantity
Web Price
13
$18.97
26
$15.94
39
$15.60
52
$15.36
65+
$15.18
Product Variant Information section