text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

MC08EA200J-F

MC08 Series 100 V 20 pf 5 % 0805 case size Bulk SMD Mica Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics MC08EA200J-F - Technical Attributes
Attributes Table
Capacitance: 20pF
Rated Voltage: 100V
Tolerance (%): ±5%
ESR (Equivalent Series Resistance): 100GΩ
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Construction: FLAT
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x H  1.4mm x T  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$306.00
USD
Quantity
Web Price
100
$1.53
300
$1.49
400
$1.48
1,000
$1.45
1,500+
$1.42
Product Variant Information section