text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJA106M010RWJ

NOJ Series 1206 10 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 10V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.235
100
$0.21
250
$0.176
500+
$0.155
Product Variant Information section