text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJA106M010SWJ

NOJ Series 1206 10 uF ±20 % 10 V Surface Mount OxiCap® Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 10V
Case Size: 1206 (3216 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,232.00
USD
Quantity
Web Price
8,000
$0.154
16,000+
$0.153
Product Variant Information section