text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB226M006RWJ

NOJ Series 1411 22 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 6.3V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock
10,000
Web Price:
$0.655 USD Each
Total
$8.31
USD
Cost Per Unit
$4.155

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section