text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB226M010RWJ

NOJ Series 1411 22 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1128
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 10V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock
36
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
5-10 Days
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.31
100
$0.30
250
$0.28
500+
$0.265
Product Variant Information section