text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB336M006RWJ

NOJ Series 1411 33 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33µF
Rated Voltage: 6.3V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
2000
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.265
100
$0.245
250
$0.225
500+
$0.21