text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB476M006RWJ

NOJ Series 1411 47 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 6.3V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock
1,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
138,000
Factory Lead Time:
5-10 Days
Total
$0.66
USD
Quantity
Web Price
1
$0.66
100
$0.33
250
$0.29
500
$0.26
1,000+
$0.235
Product Variant Information section