text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJY227M006RWJ

NOJ Series 2917 220 uF ±20 % 4 V Surface Mount Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220µF
Rated Voltage: 6.3V
Case Size: 2917 (7343 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$835.00
USD
Quantity
Web Price
1,000
$0.835
2,000
$0.73
3,000+
$0.725
Product Variant Information section