text.skipToContent text.skipToNavigation

Manufacturer Part #

NOSD107M006R0100

NOS Series 2917 100 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Rated Voltage: 6.3V
Case Size: 2917 (7343 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$315.00
USD
Quantity
Web Price
500
$0.39
1,000
$0.315
1,500+
$0.31
Product Variant Information section