
Manufacturer Part #
04023J0R3ABSTR
0402 0.3 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 0.3pF |
Rated Voltage: | 25V |
Self Resonance Frequency: | 14.6GHz |
Tolerance (pF): | ±0.05pF |
Dielectric Technology: | ACCU-P |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount