text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J0R6PBWTR

0.60 PF +-0.02 PF tol 25 VDC multilayer ceramic capacitors

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.6pF
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,100.00
USD
Quantity
Web Price
5,000+
$0.42
Product Variant Information section