text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J2R2ABSTR

0402 2.2 pF 25 V ±0.05 pF Tolerance C0G Surface Mount Thin-Film Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2pF
Rated Voltage: 25V
Tolerance (pF): ±0.05pF
Dielectric Technology: ACCU-P
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.86
USD
Quantity
Web Price
1
$0.855
50
$0.535
100
$0.49
500
$0.405
1,500+
$0.355