text.skipToContent text.skipToNavigation

Manufacturer Part #

04023J9R1BBSTR

0402 9.1 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 9.1pF
Rated Voltage: 25V
Self Resonance Frequency: 2.5GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$840.00
USD
Quantity
Web Price
5,000+
$0.168
Product Variant Information section