text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U0R8BAT2A

0402 0.8 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.8pF
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1
$0.0366
500
$0.0318
1,500
$0.031
2,500
$0.0306
5,000+
$0.0301