text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U1R5CAT2A

0402 1.5 pF 50 V ±0.25 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 1628
Product Specification Section
KYOCERA AVX 04025U1R5CAT2A - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Web Price
10,000
$0.0177
20,000
$0.0139
30,000
$0.0138
40,000
$0.0137
50,000+
$0.0136
Product Variant Information section