text.skipToContent text.skipToNavigation

Manufacturer Part #

06031K2R7BBSTR

0603 2.7 pF 100 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.7pF
Rated Voltage: 100V
Self Resonance Frequency: 3.5GHz
Tolerance (pF): ±0.1pF
Dielectric Technology: ACCU-P
Temp Coefficient (ppm/C): ±60ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,215.00
USD
Quantity
Web Price
3,000+
$0.405
Product Variant Information section