text.skipToContent text.skipToNavigation

Manufacturer Part #

06031U560GAT2A

0603 56 pF 100 V ±2 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 56pF
Rated Voltage: 100V
Tolerance (%): ±2%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$808.00
USD
Quantity
Web Price
4,000
$0.125
8,000
$0.101
12,000+
$0.10
Product Variant Information section