text.skipToContent text.skipToNavigation

Manufacturer Part #

06032U6R8BAT2A

0603 6.8 pF 200 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8pF
Rated Voltage: 200V
Tolerance (pF): ±0.1pF
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,088.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.17
8,000+
$0.136
Product Variant Information section