text.skipToContent text.skipToNavigation

Manufacturer Part #

06035U360GAT2A

0603 Case 36 pF ±2 % 50 V NP0 Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1346
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 36pF
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
5-10 Days
Total
$304.00
USD
Quantity
Web Price
4,000
$0.076
8,000
$0.0618
12,000
$0.0612
16,000+
$0.0608
Product Variant Information section