text.skipToContent text.skipToNavigation

Manufacturer Part #

12101U151KAT2A

1210 1.5 pF 100 V ±10 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150pF
Rated Voltage: 100V
Tolerance (%): ±10%
Dielectric Technology: Ultra Low ESR
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$760.00
USD
Quantity
Web Price
2,000
$0.235
4,000
$0.19
6,000
$0.188
8,000+
$0.187
Product Variant Information section