text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ125A391JATWE

AQ Series 1.4 x 1.4 mm 390 pF 50 V ±5 % Tolerance SMT Microwave Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 390pF
Rated Voltage: 50V
Tolerance (%): ±5%
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$465.00
USD
Quantity
Web Price
100+
$0.93
Product Variant Information section