text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ12EA110FAJME

AQ Series 0606 (1616) 11 pF 150 V ±1% C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 11pF
Rated Voltage: 150V
Tolerance (%): ±1%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$770.00
USD
Quantity
Web Price
500+
$1.54
Product Variant Information section