text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ12EM1R5BATME

AQ Series 1.4 x 1.4 mm 1.5 pF 150 V ±0.1 pF Tolerance SMT Microwave Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5pF
Rated Voltage: 150V
Tolerance (pF): ±0.1pF
Temp Coefficient (ppm/C): 20ppm/°C to 90ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$2,280.00
USD
Quantity
Web Price
2,000+
$1.14
Product Variant Information section