text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ12EM2R7BAJWE

AQ Series 1.4 x 1.4 mm 2.7 pF 150 V ±0.1 pF Tolerance SMT Microwave Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.7pF
Rated Voltage: 150V
Tolerance (pF): ±0.1pF
Temp Coefficient (ppm/C): 20ppm/°C to 90ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$548.00
USD
Quantity
Web Price
100
$2.06
200
$1.41
300
$1.37
500
$1.32
1,000+
$1.26
Product Variant Information section