text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ12EM8R2BATME

AQ Series 1.4 x 1.4 mm 8.2 pF 150 V ±0.1 pF Tolerance SMT Microwave Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8.2pF
Rated Voltage: 150V
Tolerance (pF): ±0.1pF
Temp Coefficient (ppm/C): 20ppm/°C to 90ppm/°C
Mounting Method: Surface Mount
Features & Applications
The AQ12EM8R2BATME is a 8.2 pF and ±0.1 pF Tolerance Surface Mount Microwave Capacitor.

Features:

  • High current carrying capabilities
  • High quality factors
  • Very low equivalent series resistance
  • Very high series resonance
  • Excellent stability under stresses of changing voltage, frequency, time and temperature.

Applications:

  • RF/Microwave applications (typically ranging from 10 MHz to 4.2 GHz)
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,620.00
USD
Quantity
Web Price
2,000+
$1.31
Product Variant Information section