text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ137M490FA1ME

AQ Series 2.79 x 2.79 mm 49 pF 500 V ±1 % Tolerance SMT Microwave Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 49pF
Rated Voltage: 150V
Tolerance (%): ±1%
Temp Coefficient (ppm/C): 20ppm/°C to 90ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$4,020.00
USD
Quantity
Web Price
2,000+
$2.01
Product Variant Information section