text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ147M220JAJWE

AQ Series 2.79 x 2.79 mm 22 pF 500 V ±5 % Tolerance SMT Microwave Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
Rated Voltage: 500V
Tolerance (%): ±5%
Temp Coefficient (ppm/C): 20ppm/°C to 90ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
560
Multiple Of:
80
Total
$403.20
USD
Quantity
Web Price
80+
$0.72
Product Variant Information section