text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.70
Total:

$1,700.00

USD
Attributes
Attributes Table
Capacitance 1000pF
Rated Voltage 150V
Tolerance (%) ±5%
Temp Coefficient (ppm/C) ±30ppm/°C