text.skipToContent text.skipToNavigation

Manufacturer Part #

MC18FD391J-F

MC18 Series 1812 390 pF 500 V ±5 % Surface Mount Multilayer RF Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 390pF
Rated Voltage: 500V
Tolerance (%): ±5%
Dielectric Technology: MICA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$364.00
USD
Quantity
Web Price
1
$4.42
15
$3.95
30
$3.83
100
$3.64
200+
$3.54
Product Variant Information section