text.skipToContent text.skipToNavigation

Manufacturer Part #

MC22FA202J-TF

MC Series MICA Film Cap 100 V 2000pf 5 % SMD Reel

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2000pF
Rated Voltage: 100V
Tolerance (%): ±5%
Dielectric Technology: MICA
Temp Coefficient (ppm/C): ±0.3ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,580.00
USD
Quantity
Web Price
1,000+
$2.58
Product Variant Information section